Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PCA9515AD,118
Automotive
No
PPAP
No
Type
Repeater
Maximum Clock Frequency (kHz)
0.4
Input Signal Type
I2C
Typical Input Capacitance (pF)
6
Minimum Operating Supply Voltage (V)
3|2.3
Maximum Operating Supply Voltage (V)
3.6|2.7
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Supply Current (mA)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

