Arrow Electronic Components Online
PCA9430HKZ|NXP|simage
PCA9430HKZ|NXP|limage
Wireless Charging ICs

PCA9430HKZ

NFC Wireless Charging Power Receiver

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    2.2
  • Package Length
    2.8
  • PCB changed
    16
  • Supplier Package
    XQFN
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources