Arrow Electronic Components Online
PCA9411AUKZ|NXP|simage
PCA9411AUKZ|NXP|limage
DC to DC Converter and Switching Regulator Chip

PCA9411AUKZ

Conv DC-DC 2.5V to 5.25V Step Up Single-Out 5.25V 0.5A 9-Pin WLCSP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5.25
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.25
  • Operating Supply Voltage Range (V)
    2.5 to 5.25
  • Typical Switch Current (A)
    0.7(Min)
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    1.24
  • Package Length
    1.24
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources