Arrow Electronic Components Online
PCA9306USG|ONSEMI|simage
PCA9306USG|ONSEMI|limage
Level Translators

PCA9306USG

Voltage Level Translator 2-CH Bidirectional 8-Pin US T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PCA9306USG
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.3@2.5V
  • Absolute Propagation Delay Time (ns)
    3.3
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    0
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.4(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Supplier Package
    US
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources