Top Purchased
Level Translators
PCA9306DCUR
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PCA9306DCUR
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Frequency (MHz)
0.4
Maximum Propagation Delay Time @ Maximum CL (ns)
2.1@1.8V@3.3V
Absolute Propagation Delay Time (ns)
2.1
Minimum Latch-Up Current (mA)
100
Output Type
Open Drain, Push-Pull
Minimum Operating Supply Voltage (V)
1.2/1.8
Typical Operating Supply Voltage (V)
1.8, 1.8/2.5, 1.8/3.3, 1.8/5, 2.5, 2.5/3.3, 2.5/5
Maximum Operating Supply Voltage (V)
3.3/5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.3
Package Length
2
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

