Level Translators
PCA9306DCTRG4
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Frequency (MHz)
0.4
Maximum Propagation Delay Time @ Maximum CL (ns)
2.1@1.8V@3.3V
Absolute Propagation Delay Time (ns)
2.1
Minimum Latch-Up Current (mA)
100
Output Type
Open Drain|Push-Pull
Minimum Operating Supply Voltage (V)
1.2/1.8
Typical Operating Supply Voltage (V)
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5
Maximum Operating Supply Voltage (V)
3.3/5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8
Lead Shape
Gull-wing

