Level Translators
PCA9306DC1Z
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Frequency (MHz)
>2
Maximum Propagation Delay Time @ Maximum CL (ns)
3.3@1.8V@3.3V
Absolute Propagation Delay Time (ns)
3.3
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1/1.8
Typical Operating Supply Voltage (V)
3.3/5|3.3|2.5/5|2.5/3.3|2.5|1.8/5|1.8/3.3|1.8/2.5|1.8
Maximum Operating Supply Voltage (V)
3.6/5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2.3
Package Length
2
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Order Quantity

