Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of I/Os
8
Number of Addresses
8
Manual Reset
Yes
Interface Type
I2C|SMBus
Interface Speed (kHz)
400
I2C Bus Interface Mode
Fast
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
25
Maximum Source Current per Bit (mA)
-10
Maximum Quiescent Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum ESD Protection Voltage (kV)
2@HBM/1@CDM/0.2@MM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
11.75(Max)
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
18
Lead Shape
Gull-wing

