Connector Power
PC712AH
Conn DC Power RCP 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
48VDC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.1
Mating Cycle (Cycles)
10000
Housing Color
Beige
Product Diameter (mm)
11
Product Length (mm)
20.82
Mounting
Panel Mount
Contact Plating
Nickel
Contact Material
Copper Alloy

