Arrow Electronic Components Online
PC712A|SWTCHCRF|simage
PC712A|SWTCHCRF|limage
Connector Power

PC712A

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power
  • Gender
    F
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    48V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    10000
  • Housing Color
    Red
  • Packaging
    Bulk
  • Product Diameter (mm)
    11
  • Product Length (mm)
    15.8
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources