Logic Output Photocouplers
PC400J00000F
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin Mini-Flat T/R
SharpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Gate Type
AND Schmitt
Number of Channels per Chip
1
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Maximum Rise Time (us)
0.5
Typical Rise Time (us)
0.1
Maximum Fall Time (us)
0.5
Typical Fall Time (us)
0.05
Maximum Propagation Delay Time (ns)
6000
Standard
UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
50
Typical Forward Voltage (V)
1.1
Maximum Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.6 mm
Package Width
4.4 mm
Package Length
3.6 mm
PCB changed
5
Standard Package Name
SO
Supplier Package
Mini-Flat
Pin Count
5

