Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Zero-Crossing Circuit
Yes
Maximum Turn-On Time (us)
50
Standard
CSA|UL
Output Device
Triac
Output Type
ZC
Minimum Isolation Voltage (Vrms)
5000
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.4
Repetitive Peak Off-State Voltage (V)
600(Max)
Maximum Reverse Voltage (V)
6
Zero-Crossing Voltage (V)
20(Max)
Typical Critical Rate of Rise of Off-State Voltage (V/us)
2000
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
7
Repetitive Peak Off-State Current (uA)
1
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.12
PCB changed
6
Pin Count
6