Arrow Electronic Components Online
PC28F256P33TFE|MICRON|limage
PC28F256P33TFE|MICRON|simage
Flash

PC28F256P33TFE

NOR Flash Parallel/Serial 2.5V/3V/3.3V 256M-bit 16M x 16 95ns 64-Pin EBGA Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    256M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Asymmetrical
  • Location of Boot Block
    Top
  • Address Width (bit)
    24
  • Sector Size
    32Kbyte x 4|128Kbyte x 255
  • Page Size
    16Words
  • Number of Bits/Word (bit)
    16
  • Number of Words
    16M
  • Programmability
    Yes
  • Timing Type
    Asynchronous|Synchronous
  • Max. Access Time (ns)
    95
  • Maximum Erase Time (s)
    4
  • Maximum Page Access Time (ns)
    25
  • Maximum Programming Time (ms)
    0.456/Word
  • OE Access Time (ns)
    25
  • Process Technology
    65nm
  • Interface Type
    Parallel|Serial
  • Maximum Operating Frequency (MHz)
    52
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    8.5 to 9.5
  • Operating Current (mA)
    31
  • Page Read Current (mA)
    16
  • Program Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    10
  • Package Length
    13
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    EBGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources