Transistor and Photovoltaic Output Photocouplers
PC123X2YFZ1B
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP
SharpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000(Max)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
80
Standard
BSI|CSA|DEMKO|DIN|EN|FIMKO|NEMKO|SEMKO|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
200
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Typical Rise Time (us)
4
Typical Fall Time (us)
3
Mounting
Through Hole
Package Height
3.5 mm
Package Width
6.5 mm
Package Length
4.6 mm
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4
Lead Shape
Through Hole