Arrow Electronic Components Online
PCABK010M|BEL_FUSE|simage
PCABK010M|BEL_FUSE|limage
Cable Assembly AC Power

PC-ABK010M

Cable Assembly 10m NEMA 5-15P to IEC 320/ C13 3 to 3 POS F-M 18AWG

Bel
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    10
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    IEC 320/ C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources