Arrow Electronic Components Online
PC932DC|MLTI_TEC|simage
PC932DC|MLTI_TEC|limage
Cable Assembly DC Power

PC-932-DC

Cable Assembly 0.152m Power 2POS

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.152
  • Connector Type A
    Power
  • Connector Type B
    Not Included
  • Number of Contacts
    2
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources