Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Low Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
16|8
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
60|120
High Potential
1500Vrms
Power Rating
1VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Package Type
DIP
Product Length (mm)
25.4
Product Height (mm)
21.08
Product Depth (mm)
34.92

