Arrow Electronic Components Online
PC105|LTLFUWIC|simage
PC105|LTLFUWIC|limage
Solid State Relays - SSRs

PC-105

Solid State Relay 120V AC-IN 17-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC
  • Maximum Input Voltage (V)
    120(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    DIN Rail
  • Package Height
    94.06
  • Package Width
    127.64
  • Package Length
    59.69
  • PCB changed
    17
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources