Arrow Electronic Components Online
PBSS8110TVL|NEXPERIA|simage
PBSS8110TVL|NEXPERIA|limage
GP BJT

PBSS8110TVL

Trans GP BJT NPN 100V 1A 480mW 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    120
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.3
  • Maximum Base-Emitter Saturation Voltage (V)
    1.05@100mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.04@10mA@100mA|0.12@50mA@500mA|0.2@100mA@1A
  • Maximum DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    150@1mA@10V|150@250mA@10V|100@0.5A@10V|80@1A@10V
  • Maximum Power Dissipation (mW)
    480
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources