Arrow Electronic Components Online
PBSS5350X135|NEXPERIA|simage
PBSS5350X135|NEXPERIA|limage
GP BJT

PBSS5350X,135

Trans GP BJT PNP 50V 3A 1600mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@100mA@2A|1.2@300mA@3A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.09@50mA@0.5A|0.18@50mA@1A|0.32@100mA@2A|0.27@200mA@2A|0.39@300mA@3A
  • Maximum DC Collector Current (A)
    3
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    200@0.1A@2V|200@0.5A@2V|200@1A@2V|130@2A@2V|80@3A@2V
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources