Arrow Electronic Components Online
PBSS4360PASX|NEXPERIA|limage
PBSS4360PASX|NEXPERIA|simage
GP BJT

PBSS4360PASX

Trans GP BJT NPN 60V 3A 2500mW 3-Pin DFN-D EP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@100mA@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.06@50mA@0.5A|0.11@100mA@1A|0.21@200mA@2A|0.325@300mA@3A
  • Maximum DC Collector Current (A)
    3
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    200@0.05A@5V|200@0.5A@5V|200@1A@5V|125@2A@5V|75@3A@5V
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.61(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D EP
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources