Arrow Electronic Components Online
PBSS4320TVL|NEXPERIA|simage
PBSS4320TVL|NEXPERIA|limage
GP BJT

PBSS4320TVL

Trans GP BJT NPN 20V 2A 1200mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@40mA@2A|1.2@300mA@3A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.07@50mA@500mA|0.12@50mA@1A|0.23@40mA@2A|0.21@200mA@2A|0.31@300mA@3A
  • Maximum DC Collector Current (A)
    2
  • Minimum DC Current Gain
    220@100mA@2V|220@500mA@2V|220@1A@2V|200@2A@2V|150@3A@2V
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources