Arrow Electronic Components Online
PBSS4260PANSX|NEXPERIA|simage
PBSS4260PANSX|NEXPERIA|limage
GP BJT

PBSS4260PANSX

Trans GP BJT NPN 60V 2A 960mW 6-Pin DFN-D EP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    7
  • Operating Junction Temperature (°C)
    150
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.35@200mA@2A|0.2@50mA@1A|0.1@50mA@0.5A
  • Maximum DC Collector Current (A)
    2
  • Minimum DC Current Gain
    50@2A@2V|120@1A@2V|210@500mA@2V|250@100mA@2V
  • Maximum Power Dissipation (mW)
    960
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.61(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D EP
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources