Arrow Electronic Components Online
PBSS304NX115|NEXPERIA|limage
PBSS304NX115|NEXPERIA|simage
GP BJT

PBSS304NX,115

Trans GP BJT NPN 60V 4.7A 2100mW 4-Pin(3+Tab) SOT-89 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@100mA@1A|1.05@400mA@4A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.12@10mA@1A|0.15@40mA@2A|0.21@200mA@4A|0.2@400mA@4A|0.035@50mA@0.5A|0.07@50mA@1A|0.245@235mA@4.7A|0.29@80mA@4A
  • Maximum DC Collector Current (A)
    4.7
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    300@0.5A@2V|300@1A@2V|250@2A@2V|150@4A@2V|75@6A@2V
  • Maximum Power Dissipation (mW)
    2100
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources