Arrow Electronic Components Online
PBSC3X|PANDUIT|simage
PBSC3X|PANDUIT|limage
Cable Accessories

PBSC3-X

Cable Accessories Spring Wire Breakout Steel

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Wire Breakout
  • Body Material
    Steel
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    11.2
  • Product Height (mm)
    11.2
Order Quantity

Documentation and Resources

Datasheets
Design resources