Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PBPS19008BK2
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Steel
  • Color
    Gloss Black
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    222
  • Product Length (Metric) (mm)
    483
  • Product Length (Imperial - Decimal) (in)
    19

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources