Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
7310.29.00.65
Automotive
No
PPAP
No
Accessory Type
Rack Panel
Material
Steel
Color
Gloss Black
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
44
Product Length (Metric) (mm)
483
Product Length (Imperial - Decimal) (in)
19

