Arrow Electronic Components Online
PBPA19031UNF|HAMMOND|simage
PBPA19031UNF|HAMMOND|limage
Box, Enclosure and Rack Accessories

PBPA19031UNF

Aluminum Rack Panel, Unfinished

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Aluminum
  • Measurement System
    Imperial|Metric
  • Product Length (Metric) (mm)
    483
  • Product Length (Imperial - Decimal) (in)
    19

Documentation and Resources

Datasheets
Design resources