Arrow Electronic Components Online
PBPA19007BK2|HAMMOND|simage
PBPA19007BK2|HAMMOND|limage
Box, Enclosure and Rack Accessories

PBPA19007BK2

Aluminum Rack Panel, Semi-Gloss Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.91.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Aluminum Alloy 5052-H32
  • Color
    Semi-Gloss Black
  • Finish
    Powder Coat
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    3.18
  • Product Depth (Imperial - Decimal) (in)
    0.125
  • Product Height (Metric) (mm)
    177
  • Product Height (Imperial - Decimal) (in)
    6.97
  • Product Length (Metric) (mm)
    483
  • Product Length (Imperial - Decimal) (in)
    19

Documentation and Resources

Datasheets
Design resources