Arrow Electronic Components Online
PBPA19003GY2|HAMMOND|simage
PBPA19003GY2|HAMMOND|limage
Box, Enclosure and Rack Accessories

PBPA19003GY2

Aluminum Rack Panel, Dark Gray

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Aluminum Alloy 5052-H32
  • Color
    Dark Gray
  • Finish
    Powder Coat
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    3.18
  • Product Depth (Imperial - Decimal) (in)
    0.125
  • Product Height (Metric) (mm)
    88
  • Product Height (Imperial - Decimal) (in)
    3.47
  • Product Length (Metric) (mm)
    483
  • Product Length (Imperial - Decimal) (in)
    19

Documentation and Resources

Datasheets
Design resources