Arrow Electronic Components Online
PBO1S24|CUI|simage
PBO1S24|CUI|limage
AC to DC Power Supplies

PBO-1-S24

AC/DC Power Supply Single-OUT 24V 0.042A 1W 6-Pin SIP Module Tray

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.042
  • Output Power (W)
    1
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    70
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1.5%(Typ)
  • Load Regulation
    6%(Typ)
  • Maximum Input Current (A)
    0.12
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±5
  • Efficiency (%)
    68(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Product Weight (g)
    6
  • Mounting
    Through Hole
  • Package Height
    16.45
  • Package Width
    11(Max)
  • Package Length
    35(Max)
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources