Arrow Electronic Components Online
PBLS4003Y115|NEXPERIA|simage
PBLS4003Y115|NEXPERIA|limage
デジタルBJT - プリバイアス

PBLS4003Y,115

Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 300mW 6-Pin TSSOP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN|PNP
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    50@NPN|40@PNP
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@50mA@500mA@PNP
  • Maximum Continuous DC Collector Current (mA)
    0.1@NPN|0.5@PNP
  • Minimum DC Current Gain
    30@5mA@5V@NPN|40@500mA@2V|150@100mA@2V|200@10mA@2V@PNP
  • Typical Current Gain Bandwidth (MHz)
    300@PNP
  • Typical Input Resistance (kOhm)
    10@NPN
  • Operating Junction Temperature (°C)
    150
  • Typical Resistor Ratio
    1@NPN
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@0.5mA@10mA@NPN|0.05@0.5mA@10mA|0.13@5mA@100mA|0.2@10mA@200mA|0.35@50mA@500mA@PNP
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources