Arrow Electronic Components Online
PBK35|CUI|simage
PBK35|CUI|limage
AC to DC Power Supplies

PBK-3-5

AC/DC Power Supply Single-OUT 5V 0.5A 2.5W 6-Pin SIP Module

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Blue
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    0.5
  • Output Power (W)
    2.5
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    400
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1.5%(Typ)
  • Load Regulation
    2.5%(Typ)
  • Maximum Input Current (A)
    0.12
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±5
  • Efficiency (%)
    69(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Product Weight (g)
    8
  • Mounting
    Through Hole
  • Package Height
    25(Max)
  • Package Width
    11(Max)
  • Package Length
    35(Max)
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources