Arrow Electronic Components Online
PBFS19005BK2|HAMMOND|simage
PBFS19005BK2|HAMMOND|limage
Box, Enclosure and Rack Accessories

PBFS19005BK2

Gloss Black Formed Steel Rack Panels Pbfs Series

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Steel
  • Color
    Gloss Black
  • Measurement System
    Imperial|Metric
  • Product Height (Metric) (mm)
    133

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources