Arrow Electronic Components Online
PBFS19003LG2|HAMMOND|simage
PBFS19003LG2|HAMMOND|limage
Box, Enclosure and Rack Accessories

PBFS19003LG2

Light Gray Formed Steel Rack Panels Pbfs Series

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Panel
  • Material
    Steel
  • Color
    Light Gray
  • Measurement System
    Imperial|Metric
  • Product Height (Metric) (mm)
    89
  • Product Height (Imperial - Decimal) (in)
    0.5
  • Product Length (Imperial - Decimal) (in)
    19
Order Quantity

Documentation and Resources

Datasheets
Design resources