Arrow Electronic Components Online
PBB118151|BUD|simage
PBB118151|BUD|limage
Boxes, Enclosures and Racks

PBB-11815-1

Gray Fiberglass Reinforced Polycarbonate Bracket Mount Push Button Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Push Button Box
  • Door Type
    Doorless
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    110
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    85
  • Mounting
    Bracket Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X/6

Documentation and Resources

Datasheets
Design resources