Box, Enclosure and Rack Accessories
PBAS19014BK2
24 To 19 Inch Rack Rail Reducer Panel
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Rack Rail Reducer Panel
Material
Steel
Color
Black
Measurement System
Imperial|Metric
Product Height (Metric) (mm)
356
Product Height (Imperial - Decimal) (in)
14
We don't have prices now, please check later.
Order Quantity

