Arrow Electronic Components Online
PB64BP|MCO|simage
PB64BP|MCO|limage
Bridge Rectifiers

PB64-BP

Diode Rectifier Bridge Single 400V 6A 4-Pin Case PB-6 Bulk

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Peak Average Forward Current (A)
    6@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    280
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    1@3A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    6.86(Max)
  • Package Width
    15.71(Max)
  • Package Length
    15.71(Max)
  • PCB changed
    4
  • Supplier Package
    Case PB-6
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources