SMD Crystal Oscillators
PB5000010
Oscillator XO 50MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
50
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
1.4
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
CSMD
Pin Count
6
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

