Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
15
Coil Resistance (Ohm)
1.6K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
4.2VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
10
Maximum Switching Power
2.5kVA
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
5.4
Product Length (mm)
15
Product Depth (mm)
15
Product Height (mm)
20

