Current Transformers
PB0025NL
Current Transformer 1:50 1000Vrms 0.004Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:50
Primary Side Current (mA)
35000
Secondary Side Inductance (uH)
1400
Maximum DCR Primary Side (Ohm)
0.004
Maximum DCR Secondary Side (Ohm)
0.7
High Potential
1000Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
4.7
Product Length (mm)
14.48
Product Depth (mm)
19.91
Product Height (mm)
10.16

