Arrow Electronic Components Online
PB-5R0V104-R|EATON|simage
PB-5R0V104-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

PB-5R0V104-R

Cap Supercap 0.1F 5V -20% to 80% (11.3 X 6 X 13mm) Radial 7.3mm 3uA 4 Ohm 1000h 70°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1F
  • Tolerance
    -20% to 80%
  • Voltage
    5VDC
  • ESR (Ohm)
    4
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    3
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    11.3 X 6 X 13
  • Product Length (mm)
    11.3(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    13(Max)
  • Product Weight (g)
    1.1
  • Lead Diameter (mm)
    0.5
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.3

Documentation and Resources

Datasheets
Design resources