Arrow Electronic Components Online
PB32N10W12K|MALLORY|simage
PB32N10W12K|MALLORY|limage
Audio Indicators and Alerts

PB-32N10W-12K

Audio Indicator Piezo 6VDC 18VDC 155mA 75dBA Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    75dBA
  • Minimum Operating Supply Voltage
    6VDC
  • Maximum Operating Supply Voltage
    18VDC
  • Maximum Supply Current (mA)
    155
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Bulk
  • Product Weight (g)
    18
  • Product Diameter (mm)
    45
  • Product Height (mm)
    25

Documentation and Resources

Datasheets
Design resources