Arrow Electronic Components Online
PB300P24|MEANWELL|simage
PB300P24|MEANWELL|limage
Battery Chargers

PB-300P-24

Battery Chargers 1-OUT 28.8V 10.5A 300W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Style
    Enclosed
  • Battery Type
    Lead-Acid
  • Battery Cell Size
    24V
  • Input Voltage (V)
    90 to 132|180 to 264
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    28.8
  • Output Current (A)
    10.5(Typ)
  • Output Power (W)
    300
  • Minimum Isolation Voltage
    3000VAC
  • Input Frequency (Hz)
    47 to 63
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Protection
    Over Temperature|Over Voltage|Reverse Polarity|Short Circuit
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources