Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.30
Automotive
No
PPAP
No
Style
Enclosed
Battery Type
Lead-Acid
Battery Cell Size
12V
Input Voltage (V)
90 to 132|180 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
14.4
Output Current (A)
20.85(Typ)
Output Power (W)
300
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Protection
Over Temperature|Over Voltage|Reverse Polarity|Short Circuit
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
We don't have prices now, please check later.
Order Quantity

