Audio Indicators and Alerts
PB-2508PE-12Q
Audio Indicator Piezo 8Vp-p 14Vp-p 55mA 12Vp-p 85dBA Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
800(Typ)
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
8Vp-p
Typical Operating Supply Voltage
12Vp-p
Maximum Operating Supply Voltage
14Vp-p
Maximum Supply Current (mA)
55
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
8.2
Product Diameter (mm)
24.8
Product Height (mm)
12.5

