Arrow Electronic Components Online
PB2508PE05Q|MALLORY|simage
PB2508PE05Q|MALLORY|limage
Audio Indicators and Alerts

PB-2508PE-05Q

Audio Indicator Piezo 3Vp-p 7Vp-p 80mA 5Vp-p 85dBA Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    800(Typ)
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    3Vp-p
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    7Vp-p
  • Maximum Supply Current (mA)
    80
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    8.2
  • Product Diameter (mm)
    24.8
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources