Speakers
PB-2315PK
Speakers Rare Earth 1500Hz 0.15W 88±3dBA 8Ohm Round Solder Pin
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
1500
Frequency Range (Hz)
1500 to 6000
Sound Pressure (dBA)
88±3
Impedance (Ohm)
8
Rated Input Power (W)
0.1
Maximum Input Power (W)
0.15
Shape
Round
Termination Method
Solder Pin
Magnet Material
Rare Earth
Packaging
Bulk
Housing Material
ABS
Product Weight (g)
3.2
Product Diameter (mm)
23
Product Height (mm)
8.4
Order Quantity

