Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.30
Automotive
No
PPAP
No
Style
Desktop Adapter
Battery Type
Lead-Acid
Battery Cell Size
48V
Input Voltage (V)
90 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
57.6
Output Current (A)
4
Output Power (W)
230
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Output Connector Type
DIN Male
Power Indicator
Yes
Protection
Overload|Over Temperature|Over Voltage
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50

