Arrow Electronic Components Online
PB204|GLBLSPCL|simage
PB204|GLBLSPCL|limage
Solderless Breadboards

PB-204

ABS Plastic 2250 Tie Point Breadboard

Global Specialties
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Tie Points
    2250
  • Number of Distribution Strips
    4
  • Number of Terminal Strips
    3
  • Breadboard Material
    ABS Plastic
  • Product Weight (g)
    2500
  • Dimensions (mm)
    249x167x86,7
  • Warranty (Year)
    3Year

Documentation and Resources

Datasheets
Design resources